Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEC INDUSTRIES
Manufacturer Part No28PSB
Order Code1795523
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No28PSB
Order Code1795523
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage28V
Lamp Base TypeTelephone Slide
Bulb SizeT-2
MSCP0
Average Bulb Life5000h
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage
28V
Bulb Size
T-2
Average Bulb Life
5000h
SVHC
No SVHC (23-Jan-2024)
Lamp Base Type
Telephone Slide
MSCP
0
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00112