Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEC INDUSTRIES
Manufacturer Part No44
Order Code1795525
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No44
Order Code1795525
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage6.3V
Lamp Base TypeBA9s
Bulb SizeT-3 1/4
MSCP0.9
Average Bulb Life3000h
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
6.3V
Bulb Size
T-3 1/4
Average Bulb Life
3000h
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
BA9s
MSCP
0.9
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002204