Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEENORM
Manufacturer Part No31001-TLSCopy
Manufacturer Standard Lead Time6 weeks
Order Code207240501
Your Part Number
482 total stock globally
Need more?
482 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.300 ($8.395) |
Price for:Each
Minimum: 1
Multiple: 1
$7.30 ($8.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
One piece body socket with multigrip cable gland and splashproof body (IP44).
- In-line socket comes with protection caps
- Screw terminals included
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
Voltage Rating VAC
240V
Electrical Connector Gender
Socket
Connector Colour
Blue
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
