Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEENORM
Manufacturer Part No601311
Order Code1212781
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCEENORM
Manufacturer Part No601311
Order Code1212781
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Current Rating16A
Voltage Rating VAC110V
Connector MountingPanel Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP44
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 601311
2 Products Found
Technical Specifications
Current Rating
16A
Connector Mounting
Panel Mount
Pin Configuration
2P+E
IP Rating
IP44
SVHC
To Be Advised
Voltage Rating VAC
110V
Electrical Connector Gender
Socket
Connector Colour
Blue
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06