Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSO863070Copy
Manufacturer Standard Lead Time7 weeks
Order Code5113782
Product RangeSO8 Series
Your Part Number
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $109.600 ($126.040) |
| 5+ | $105.980 ($121.877) |
| 10+ | $101.820 ($117.093) |
| 20+ | $99.790 ($114.7585) |
Price for:Each
Minimum: 1
Multiple: 1
$109.60 ($126.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO863070Copy
Manufacturer Standard Lead Time7 weeks
Order Code5113782
Product RangeSO8 Series
Technical Datasheet
Contact Configuration-
Load Current35A
Operating Voltage Max510VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product RangeSO8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
510VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (04-Feb-2026)
Load Current
35A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
3.5VDC
Product Range
SO8 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0831
