Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSOD867180
Order Code1305673
Product Rangeokpac SOD Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCELDUC
Manufacturer Part NoSOD867180
Order Code1305673
Product Rangeokpac SOD Series
Technical Datasheet
Contact Configuration-
Load Current75A
Operating Voltage Max510VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min150VAC
Control Voltage Min5VDC
Control Voltage Max30VDC
Product Rangeokpac SOD Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SOD867180 is a Power Solid State Relay with system diagnostics of the load, the mains and the SSR output. It has back to back thyristors on output with TMS² technology with a 150 to 510VAC 75A long lifetime expectancy and 7 to 30VDC input with green LED visualization of control status.
- Normally closed status output (diagnostic)
- Without external power supply
- Status visualization by yellow LED
- Status output can be chained
- Very low zero cross voltage
- Short circuit output
- IP20 Protection rating
Applications
Industrial
Warnings
Semiconductor relay do not provide any galvanic insulation between the load and the mains.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
510VAC
Relay Terminals
Screw
Operating Voltage Min
150VAC
Control Voltage Max
30VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
75A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
okpac SOD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073