Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RH73H2A15MKTN SMD Chip Resistor, 15 Mohm, ± 10%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage](https://nz.element14.com/productimages/standard/en_GB/42254302.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRH73H2A15MKTNCopy
Order Code
Re-Reel1174518RL
Cut Tape1174518
Product RangeRH73 Series
Also Known As1625856-3
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRH73H2A15MKTNCopy
Order Code
Re-Reel1174518RL
Cut Tape1174518
Product RangeRH73 Series
Also Known As1625856-3
Technical Datasheet
Resistance15Mohm
Resistance Tolerance± 10%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeRH73 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The RH73 Series is suitable for flow and reflow soldering. It has a thick film resistor element and three layers of terminal material to ensure high reliability.
- Values up to 100 Gig Ohms
- Choice of packages
- Wide tolerances / TCRs
Technical Specifications
Resistance
15Mohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
RH73 Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Resistance Tolerance
± 10%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
