Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $558.420 ($642.183) |
Price for:Each
Minimum: 1
Multiple: 1
$558.42 ($642.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MA194-250 is a MiniFlex flexible current sensor used to measure the current flowing in a cable without opening the circuit.
- Measurement range from 100mA to 10000A
- Clamping diameter 70 mm
- Dimension (L x l x H) is 130 x 80 x 18mm
- Cord 3metres long
- IEC 61010 1000V CAT III et 600V CAT IV
- IP67 rated
Contents
Flexible current sensor, A user manual in 5 languages, Verification certificate.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36