Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01140824
Order Code336672901
Also Known AsCA 6524
Technical Datasheet
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1,395.660 ($1,605.009) |
Price for:Each
Minimum: 1
Multiple: 1
$1,395.66 ($1,605.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01140824
Order Code336672901
Also Known AsCA 6524
Technical Datasheet
Product Overview
C.A 6524 megohmmeter is a compact, lightweight and simple to use. It has wide backlit screen with double digital display and logarithmic bargraph, secondary display showing the actual test voltage, the test current and the timer value, in addition to the value measured.
- Used for industrial maintenance
- 200Gohm range
- Test voltage: 50-100-250-500-1000V
- Manual / lock / duration modes, PI / DAR ratios
- Alarms, ∆REL function
- Storage in memory to compare the measurement histories
- Measurement of V (TRMS & DC), F, R
- Magnetic mounting
Contents
1KV insulation and continuity tester, Carrying bag for hands-free use, 2 elbowed-straight safety leads (red and black) 1.50 m long, One red crocodile clip, One black test probe, 6 x LR6 or AA batteries, Multilingual user’s manual on CD, Quick start-up guide, Multilingual safety datasheet.
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303320
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4024