Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01143200
Order Code336672301
Also Known AsCA 6240
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01143200
Order Code336672301
Also Known AsCA 6240
Technical Datasheet
Resolution (ohm)1µohm
Test Current10A
External Height280mm
External Width247mm
External Depth273mm
Weight5kg
Product Overview
C.A. 6240 micro-ohmmeter provides reliable, accurate measurements due to its test current of up to 10A. This accuracy is ensured through use of the 4-wire method which eliminates the effects of the leads' resistances and the contact resistances and the possibility of reversing the polarity of the measurement current, thus eliminating the effects of possible interference voltages.
- Measurement ranges from 400µohm to 400 ohm
- Max. resolution 1µohm
- Automatic power off
- Power supply: NiMH rechargeable battery
- Storage: 100 measurements
- Communication via USB optical link
- Data export software
- IP53 protection
- Electrical safety: IEC 61010-1 CAT III 50 V
- Dimension is 273 x 247 x 280mm
Contents
Micro-ohmmeter, 1 x EURO power lead 2m long, 1 x set of 2 x 10 A Kelvin clamps with a 3m cable, 1 x optical / USB communication cable, 1 x "Microhmview" software, 1 x simplified operating manual in 5 languages, 1 x operating manual in 5 languages.
Technical Specifications
Resolution (ohm)
1µohm
External Height
280mm
External Depth
273mm
Test Current
10A
External Width
247mm
Weight
5kg
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.83