Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01143221
Order Code336672401
Also Known AsCA 6255
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01143221
Order Code336672401
Also Known AsCA 6255
Technical Datasheet
Resolution (ohm)0.1µohm
Test Current10A
External Height180mm
External Width250mm
External Depth270mm
Weight4kg
Product Overview
C.A 6255 micro-ohmmeter tests the quality of connections with precision (resolution of 0.1 µΩ) through the use of low resistance measurements.
- 4-wire measurement method, 1µ to 2,500 ohm (7 ranges, 3 with a 10A current)
- Automatic compensation of stray voltages at input terminals
- 3 measurement modes: inductive, non-inductive and non-inductive with automatic trigger
- temperature compensation function for comparative results
- Programmable alarms / 1,500-measurement storage capacity
- large backlit LCD display offering a wide range of symbols and indicators
- 50V CAT III rated
- Power supply: NiMH rechargeable battery
- Dimensions: 270 x 250 x 180mm, weight: 4Kg
Contents
Micro-ohmmeter, 1 x set of cables 3 m long terminated by Kelvin clamps, 1 x Euro mains power lead 2 m long, 9 x user’s manuals (1 per language), 9 x simplified user’s manuals (1 per language), MOT (Micro-Ohmmeter Transfer) data transfer software on CD-ROM, 1 x RS232 communication cable.
Technical Specifications
Resolution (ohm)
0.1µohm
External Height
180mm
External Depth
270mm
Test Current
10A
External Width
250mm
Weight
4kg
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.68