Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $4,360.880 ($5,015.012) |
Product Information
Product Overview
P01160511 is a C.A 8331 three-phase electrical network analyser. It is designed for test and maintenance departments working in industrial or administrative buildings, the Qualistar+ C.A 8331 can be used to obtain a snapshot of the main features characterizing the quality of the electrical network. It is easy to handle and particularly compact, this instrument also offers a large number of calculated values and several processing functions. The C.A 8331 is equipped with 3 voltage measurement channels and 3 current measurement channels. When the current sensors are connected to the C.A 8331, it recognizes them automatically. It also offers the possibility of mixing different types of current sensors and the configuration of the ratios allows direct reading of the measurements.
- Stability is ensured by the foldaway stand, Wide colour TFT screen for easy reading
- Voltage/current inputs fitted with colour-coded identification rings
- 40Hz to 69Hz frequency
- 9.6V NiMH rechargeable battery or external mains charger power supply
- Recording of selection of parameters at maximum sampling rate over a period from 4 hrs to 2 weeks
- Peak detection, vectorial representation
- IP53 / IK08, USB communication
- Dimension is 240 x 180 x 55mm
- 23 ±3°C ambient temperature
- 5.7” diagonal, resolution 320 x 240 pixels (1/4 VGA) display
Contents
C.A 8331 three-phase electrical network analyser, 4 x 4mm banana voltage leads 3m long, 4 crocodile clips, a set of 12-colour inserts/rings for identifying the leads and inputs, a scratch-proof screen-protection film (mounted), USB cable, Mains power cable, Mains power pack, Safety datasheet, Multi-language operating manual CD and a PC data retrieval software CD (power analyser transfer).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate