Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $713.490 ($820.5135) |
Price for:Each
Minimum: 1
Multiple: 1
$713.49 ($820.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01196777
Order Code336671902
Technical Datasheet
No. of Digits3.75
Display Count6000
Product Overview
P01196777 is a C.A 5277 TRMS AC+DC multimeter. Rugged and reliable, this instrument is ideal for tertiary, industrial, electrical or electrotechnical maintenance applications. It is equipped with all the classic functions offered by a general-purpose multimeter and also includes advanced functions to facilitate measurements in the field. It can be used in various sectors such as general electrical applications, electromechanics, heating and air-conditioning, industry & tertiary sector, automotive sector, buildings and all installations powered by an electrical network.
- 2 x 6000 counts with backlighting display, TRMS AC / DC / AC+DC acquisition
- 61+2 elements, dual mode (full scale/ central zero) bargraph, resistance up to 60Mohm
- Quick response (5 measurements/s) and high crest factor, autorange / deactivatable
- 60 mVAC/DC/AC+DC calibre, μA calibre for measuring ionization current
- DC voltage measurement up to 1000V, differential and relative measurements, peak function
- Hold, Min / MAX (100 ms), Peak+ / Peak- (1 ms), automatic power-off
- Differential (∆X) / RELative (∆X/X%) measurement
- CAT IV 600V and CAT III 1000V safety
- IP54 ingress protection rating
- 1 x 9V power supply
Technical Specifications
No. of Digits
3.75
Display Count
6000
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.895