Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoESMH201VNN222MA50T
Order Code1363639
Product RangeSMH Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoESMH201VNN222MA50T
Order Code1363639
Product RangeSMH Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Product RangeSMH Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.113ohm
Ripple Current-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
200V
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Product Range
SMH Series
Product Height
50mm
ESR
0.113ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068494