Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoESMH500VNN223MA63T
Order Code1363659
Product RangeSMH Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoESMH500VNN223MA63T
Order Code1363659
Product RangeSMH Series
Technical Datasheet
Capacitance22000µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Product RangeSMH Series
Product Diameter35mm
Product Height63mm
Lead Spacing10mm
ESR0.013ohm
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
22000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
50V
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Product Range
SMH Series
Product Height
63mm
ESR
0.013ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077111