Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoESMQ451VSN820MP25SCopy
Order Code1686727
Product RangeSMQ Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoESMQ451VSN820MP25SCopy
Order Code1686727
Product RangeSMQ Series
Technical Datasheet
Capacitance82µF
Voltage(DC)450V
Capacitance Tolerance 20%
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Product RangeSMQ Series
Product Diameter22mm
Product Height25mm
Lead Spacing10mm
ESR-
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Capacitance
82µF
Capacitance Tolerance
20%
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2020)
Voltage(DC)
450V
Lifetime @ Temperature
2000 hours @ 85C
Product Range
SMQ Series
Product Height
25mm
ESR
-
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015253