Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHEMTRONICS |
|---|---|
| Manufacturer Part No | CF3050.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 86078501 |
| Your Part Number | |
| Technical Datasheet |
1,082 total stock globally
240 more incoming. You can reserve stock now
1,082 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.750 ($39.9625) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$34.75 ($39.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHEMTRONICS |
|---|---|
| Manufacturer Part No | CF3050.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 86078501 |
| Technical Datasheet | |
| Tip Material | Foam |
| Swab Tip Size | 6.3 x 19mm |
| Handle Length | 135mm |
| Handle Material | PP (Polypropylene) |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
Chemtronics Foamtips Swabs are constructed from medical grade foam which features the best open cell structure, providing excellent particle entrapment characteristics. The foam is thermally bonded to the swab handle without using adhesives. These swabs are ideal for cleaning applications.
- Traps surface particles while cleaning
- High solvent capacity; holds solvent well
- Fiberless construction does not generate loose fibers or particles
- No adhesives or binders are used in the construction
- Economical for high quantity applications
Applications
Maintenance & Repair
Technical Specifications
| Tip Material | Foam |
|---|---|
| Handle Length | 135mm |
| Product Range | - |
| Swab Tip Size | 6.3 x 19mm |
|---|---|
| Handle Material | PP (Polypropylene) |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 56012110 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
