Print Page
Image is for illustrative purposes only. Please refer to product description.

948 total stock globally
600 more incoming. You can reserve stock now
948 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.800 ($42.320) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$36.80 ($42.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCF3050.Copy
Order Code86078502
Technical Datasheet
Tip MaterialFoam
Swab Tip Size6.3 x 19mm
Handle Length135mm
Handle MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Chemtronics Foamtips Swabs are constructed from medical grade foam which features the best open cell structure, providing excellent particle entrapment characteristics. The foam is thermally bonded to the swab handle without using adhesives. These swabs are ideal for cleaning applications.
- Traps surface particles while cleaning
- High solvent capacity; holds solvent well
- Fiberless construction does not generate loose fibers or particles
- No adhesives or binders are used in the construction
- Economical for high quantity applications
Applications
Maintenance & Repair
Technical Specifications
Tip Material
Foam
Handle Length
135mm
Product Range
-
Swab Tip Size
6.3 x 19mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:56012110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
