Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHEMTRONICS |
|---|---|
| Manufacturer Part No | CT100Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 349826601 |
| Your Part Number | |
| Technical Datasheet |
75 total stock globally
40 more incoming. You can reserve stock now
75 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.420 ($22.333) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$19.42 ($22.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHEMTRONICS |
|---|---|
| Manufacturer Part No | CT100Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 349826601 |
| Technical Datasheet | |
| Tip Material | Cotton |
| Swab Tip Size | 4.8mm x 15.9mm |
| Handle Length | 152mm |
| Handle Material | Wood |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Cotton tips are manufactured of the purest pharmaceutical grade bleached white cotton for extra softness and absorbency. A 6" white birch applicator provides extra rigidity.
- Total length: 150mm
- Tip dimensions: (WxL) 1.8 x 15.9mm
- 100 pack
Technical Specifications
| Tip Material | Cotton |
|---|---|
| Handle Length | 152mm |
| Product Range | - |
| Swab Tip Size | 4.8mm x 15.9mm |
|---|---|
| Handle Material | Wood |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 56012110 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .053 |
