Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCW2605Copy
Manufacturer Standard Lead Time16 weeks
Order Code12879001
Also Known AsGTIN UPC EAN: 0032599082549
Your Part Number
65 total stock globally
Need more?
65 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $69.130 ($79.4995) |
Price for:Each
Minimum: 1
Multiple: 1
$69.13 ($79.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW2605Copy
Manufacturer Standard Lead Time16 weeks
Order Code12879001
Also Known AsGTIN UPC EAN: 0032599082549
Technical Datasheet
Coating TypeConductive
Coating ApplicationsTelephones
Dispensing MethodTub
Coating ColourDark Grey / Silver / Amber Clear
Volume-
Weight3g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Contents
Contents: Contents: 3g (0.1oz) adhesive, 0.3g (0.01oz) curing agent
Technical Specifications
Coating Type
Conductive
Dispensing Method
Tub
Volume
-
Product Range
-
Coating Applications
Telephones
Coating Colour
Dark Grey / Silver / Amber Clear
Weight
3g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
