Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $20.190 ($23.2185) |
Product Information
Product Overview
CW7270 is a CircuitWorks® silicone free heat sink grease. It facilitates heat transfer away from electrical/electronic components and into heat sinks. This silicone free compound shows no creep or migration over a wide temperature range. Thickened with a proprietary thermally conductive zinc oxide ceramic, the CircuitWorks® silicone free heat sink grease creates an effective heat sink interface in electrical/electronic equipment. It also provides excellent heat transfer between circuit components and heat sinks without any silicone migration. CircuitWorks® silicone free heat sink grease can be used for electronics applications including effective thermal coupler for any heat sink device, non-flammable protective coating, high voltage corona protection and it is excellent for improving readings on contact type thermocouples. It is ideal for silicone sensitive environments and it is generally compatible with most materials used in printed circuit board fabrication.
- 7g (0.25oz) syringe
- Silicone free compound avoids silicone migration
- Thermally stable from -99.4°F(-73°C) to 392°F (200°C)
- Exceeds MIL-C-47113 for thermal conductivity
- Non corrosive, high dielectric strength, low migration
- Nonflammable
- 2.4 specific gravity at 25°C, 500volts/mil dielectric strength, 4.4 dielectric constant at 100Hz
- 0.002 dissipation factor at 100Hz, 1 x 10^12ohm-cm volume resistivity
- 1.7 x 10^-3 Cal-cm/sec-cm² -°C, 4.92 BTU-in/hr-ft² -°F, 0.71W/m°K thermal conductivity
- 5 years shelf life
Technical Specifications
Syringe
7g
No SVHC (14-Jun-2023)
-
CircuitWorks
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate