Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No5110F5-12V
Order Code2766496
Product Range5110F
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $9.550 ($10.9825) |
5+ | $8.040 ($9.246) |
10+ | $6.540 ($7.521) |
20+ | $6.410 ($7.3715) |
50+ | $6.280 ($7.222) |
Price for:Each
Minimum: 1
Multiple: 1
$9.55 ($10.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No5110F5-12V
Order Code2766496
Product Range5110F
Technical Datasheet
LED ColourGreen
Operating Voltage12VDC
Mounting Hole Dia4.01mm
Luminous Intensity8mcd
IP / NEMA RatingNot Rated
Product Range5110F
Technical Specifications
LED Colour
Green
Mounting Hole Dia
4.01mm
IP / NEMA Rating
Not Rated
Operating Voltage
12VDC
Luminous Intensity
8mcd
Product Range
5110F
Technical Docs (1)
Alternatives for 5110F5-12V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536