Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHIP QUIK |
|---|---|
| Manufacturer Part No | EGS10C-20GCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 354929401 |
| Your Part Number | |
| Technical Datasheet |
207 total stock globally
75 more incoming. You can reserve stock now
207 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.080 ($8.142) |
Price for:Each
Minimum: 1
Multiple: 1
$7.08 ($8.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHIP QUIK |
|---|---|
| Manufacturer Part No | EGS10C-20GCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 354929401 |
| Technical Datasheet | |
| Adhesive Type | Silicone |
| Dispensing Method | Squeeze Tube |
| Adhesive Colour | Transparent |
| Volume | - |
| Weight | 20g |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
EGS10C-20G is an electronics-grade silicone adhesive sealant (clear). It is used to protect, seal and insulate corrosion-sensitive electronic components and electrical materials. Also suitable for OEM commercial and industrial manufacturing for flexible permanent bonding and sealing.
- Protecting, sealing, insulating corrosion sensitive electronic components and electrical materials
- Safe for use with electronics
- Seals, bonds, encapsulates
- Resistant to various chemicals and oils
- Non-corrosive, non-conductive
- Flexible, durable, non-degrading
- Withstands moisture, vibration, abrasion
- 20g squeeze tube
- Operating temperature range from -57°C to +204°C (-70°F to +400°F)
- Dielectric strength is 460V/mil (18kV/mm)
Technical Specifications
| Adhesive Type | Silicone |
|---|---|
| Adhesive Colour | Transparent |
| Weight | 20g |
| SVHC | No SVHC (17-Dec-2015) |
| Dispensing Method | Squeeze Tube |
|---|---|
| Volume | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39100000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |
