Print Page
Image is for illustrative purposes only. Please refer to product description.
77 total stock globally
25 more incoming. You can reserve stock now
77 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $29.950 ($34.4425) |
Price for:Each
Minimum: 1
Multiple: 1
$29.95 ($34.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD291AX
Order Code354931002
Technical Datasheet
Flux TypeSynthetic No Clean
Melting Temperature183°C
Weight - Metric15g
Weight - Imperial0.53oz
Product Overview
No-clean solder paste in syringe applicator with plunger and tip.
- Printing speeds up to 100mm/sec
- Long stencil life
- Wide process window
- Clear residue
- Low voiding
- Excellent wetting compatibility on most board finishes
- Dispense grade
- Compatible with enclosed print heads
- Passes BONO test
- Alloy: Sn63/Pb37
- Shelf life: <gt/>12 months (refrigerated), <gt/>6 months (unrefrigerated)
Technical Specifications
Flux Type
Synthetic No Clean
Weight - Metric
15g
Melting Temperature
183°C
Weight - Imperial
0.53oz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026