Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHT |
|---|---|
| Manufacturer Part No | AS1803, 310MLCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 849740001 |
| Your Part Number | |
| Technical Datasheet |
146 total stock globally
264 more incoming. You can reserve stock now
146 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.780 ($102.097) |
Price for:Each
Minimum: 1
Multiple: 1
$88.78 ($102.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHT |
|---|---|
| Manufacturer Part No | AS1803, 310MLCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 849740001 |
| Technical Datasheet | |
| Adhesive Type | Thermal |
| Adhesive Colour | White |
| Thermal Conductivity | 1.55W/m.K |
| Tensile Strength | 2.8MPa |
| Dispensing Method | Cartridge |
| Volume | 310ml |
| Weight | - |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
AS1803 is s a non-corrosive, neutral cure, 1-part, RTV (room temperature vulcanizing) silicone adhesive sealant (electronic grade). It is one in a range of acetone cure products which are solvent free. It exhibits excellent primerless adhesion to many substrates and cures rapidly at room temperature when in contact with atmospheric moisture to form a tough rubber. This product will not corrode copper or its alloys and is suitable for use with electronic components.
- Good thermal conductivity, fast skinning, self bonding
- Approval is UL file No. E334038
- Cure profile is 23+/-2°C and 50+/-5% humidity, cure type is acetone
- Colour is white, volume is 310ml
- Density is 2.24g/cm³ (BS ISO 2781)
- Working temperature is -50°C minimum, 200°C maximum
- Tensile strength is 2.8N/mm²/406psi (ISO 37)
- Dielectric strength is 39kV/mm/991V/mil (ASTM D-149)
- Dielectric constant is 4.9 (ASTM D150)
- Shelf life is 9months in cartridges, 12months in pails drums
Technical Specifications
| Adhesive Type | Thermal |
|---|---|
| Thermal Conductivity | 1.55W/m.K |
| Dispensing Method | Cartridge |
| Weight | - |
| SVHC | No SVHC (27-Jun-2024) |
| Adhesive Colour | White |
|---|---|
| Tensile Strength | 2.8MPa |
| Volume | 310ml |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39100000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .74 |
