Print Page
Image is for illustrative purposes only. Please refer to product description.
126 total stock globally
Need more?
126 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $341.790 ($393.0585) |
Price for:Each
Minimum: 1
Multiple: 1
$341.79 ($393.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHT
Manufacturer Part NoQSIL553, 2KG
Order Code422785201
Technical Datasheet
Potting Compound Type0
Weight2kg
Product Overview
QSil 553 s is a 2-component, silicone elastomer system specially designed for electronic potting and encapsulation applications. It offers good protection against chemicals, environmental contamination, mechanical shock, vibration and impact damage. It can be employed in areas where low flammability is a prerequisite. This cured elastomer can be repaired. This component parts have relatively low viscosities and are readily mixed either by hand or machine. Typical applications are electrical insulator, application cars e.g. encapsulation of ABS control unit.
- 100% solids - no solvents, long pot life, low modulus and good elongation
- Approval is UL94 V0 file No. E205830
- Cure profile is 15minutes at 150°C, cure type is addition
- De-mould time/full cure at 23°C/73°F is 24hours, density is 1.63 (BS ISO 2781)
- Mix ratio by weight is 1:1, weight is 2kg
- Colour is grey, dispensing method is can
- Working temperature is -55°C minimum, 240°C maximum
- Tensile strength is 1.72N/mm²/249psi, thermal conductivity is ~0.68W/mK
- Dielectric constant is 3.08 (ASTM D-150), dielectric strength is 500V/mil
- Shelf life is 24months
Technical Specifications
Potting Compound Type
0
Weight
2kg
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4