Print Page
Image is for illustrative purposes only. Please refer to product description.

245 total stock globally
200 more incoming. You can reserve stock now
245 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.690 ($21.4935) |
Price for:Each
Minimum: 1
Multiple: 1
$18.69 ($21.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The AGP10 is a single sided prototyping board. This board is coated with epoxy glass composite and features tinned copper clad pads.
- Single sided pad type prototyping board
- FR4 Rated epoxy glass material
- Drilled at 2.54mm pitch
- Hole diameter is 1mm
- Square pads 2mm each side
- Board dimensions (HxW): 100x160mm
Applications
Hobby & Education
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85340019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
