Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCA-410-1524M
Order Code2987083
Product RangeFCA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCA-410-1524M
Order Code2987083
Product RangeFCA Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage28VDC
Contact Current10A
Product RangeFCA Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC115V
Relay TerminalsSolder Hook
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance290ohm
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
115V
Contact Voltage VDC
28V
Coil Resistance
290ohm
Coil Voltage
28VDC
Product Range
FCA Series
Coil Type
Non Latching
Relay Terminals
Solder Hook
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072463