Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No581-01-18-023
Order Code275126502
Technical Datasheet
1,185 total stock globally
Need more?
1185 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $15.340 ($17.641) |
Price for:Each
Minimum: 1
Multiple: 1
$15.34 ($17.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No581-01-18-023
Order Code275126502
Technical Datasheet
Product Range-
No. of Positions18Ways
For Use WithCinch Socket Contacts
Connector Body Material-
IP RatingIP67, IP69K
Voltage Rating-
Current Rating10A
Product Overview
The 581-01-18-023 is a 18-way 3-row black rectangular harness SHS Socket with crimp termination. This ModICE series connector is designed to perform on electronic control modules that function in extreme environmental conditions and it resists to most fluids used in industrial.
- -40 to +125°C Operating temperature range
- Robust panel-mount PCB connector
- 1.5mm Connector technology
Applications
Industrial, Commercial, Aerospace, Defence, Military, Computers & Computer Peripherals
Technical Specifications
Product Range
-
No. of Positions
18Ways
Connector Body Material
-
Voltage Rating
-
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
For Use With
Cinch Socket Contacts
IP Rating
IP67, IP69K
Current Rating
10A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102