Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No581-01-30-029
Order Code275126601
Product RangeModICE, SHS Series
Technical Datasheet
4,284 total stock globally
Need more?
4284 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.110 ($18.5265) |
Price for:Each
Minimum: 1
Multiple: 1
$16.11 ($18.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No581-01-30-029
Order Code275126601
Product RangeModICE, SHS Series
Technical Datasheet
Product RangeModICE, SHS Series
Heavy Duty Connector TypeModule
No. of Contacts30 Contacts
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 581-01-30-029 is a 30-way 3-row black rectangular harness SHS Plug with crimp termination. This ModICE series connector is designed to perform on electronic control modules that function in extreme environmental conditions and it resists to most fluids used in industrial.
- -40 to +125°C Operating temperature range
- Robust panel-mount PCB connector
- 1.5mm Connector technology
Applications
Industrial, Commercial, Aerospace, Defence, Military, Computers & Computer Peripherals
Technical Specifications
Product Range
ModICE, SHS Series
No. of Contacts
30 Contacts
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
Heavy Duty Connector Type
Module
Gender
Receptacle
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001404