Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/05-07
Order Code111418601
Your Part Number
179 total stock globally
Need more?
179 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.270 ($27.9105) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$24.27 ($27.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/05-07
Order Code111418601
Technical Datasheet
Product Overview
The M83513/5.07-LF is a Jack Post Kit with 30 to 24AWG wire range. This M24308 series jack post has aluminium alloy housing, Ryton R4 insulator and gold-plated copper alloy contacts.
- 3A Current rating
- ≥500 Mating cycles
- ≥5000MΩ Insulation resistance
- 600Vrms Withstand voltage
- -55 to 125°C Operating temperature range
Applications
Aerospace, Defence, Military, Maintenance & Repair
Legislation and Environmental
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
