Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoP-303H-CCTL
Order Code1315247
Product Range300 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoP-303H-CCTL
Order Code1315247
Product Range300 Series
Technical Datasheet
No. of Contacts3Contacts
Product Range300 Series
Connector MountingCable Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderPin
Contact MaterialBrass
Contact PlatingCadmium Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCLead
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Cadmium Plated Contacts
No. of Rows
1Rows
Product Range
300 Series
Contact Termination Type
Solder
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701