Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No5150500307
Order Code1174445
Product Range51 Series
Also Known As1624191-5
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No5150500307
Order Code1174445
Product Range51 Series
Also Known As1624191-5
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating200mW
Resistance Tolerance± 20%
Product Range51 Series
Potentiometer MountingThrough Hole
Shaft Diameter2.5mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length6.45mm
Temperature Coefficient± 500ppm/°C
Potentiometer Type-
Resistor TechnologyMetal Foil
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length-
Product Width13.55mm
Product Height15.8mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Overview
The 5150500307 is a 10kΩ 200mW 1-turn 1-gang horizontal through-hole mounting Spindle Operated Potentiometer with carbon polymer element technology, linear track taper and printed circuit board terminations. The rotary potentiometer is suitable for plug-in accessory.
- Automatic machine insertable modules
- Single top spindle adjustment
- -25 to 70°C Operating temperature range
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
6.45mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
-
Product Height
15.8mm
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
200mW
Product Range
51 Series
Shaft Diameter
2.5mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 500ppm/°C
Resistor Technology
Metal Foil
Resistor Case / Package
-
Product Width
13.55mm
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002