Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCFS206 32.768KDZB-UBCopy
Manufacturer Standard Lead Time11 weeks
Order Code145708502
Product RangeCFS206
Your Part Number
10,114 total stock globally
Need more?
10,114 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.320 ($0.368) |
Price for:Each
Minimum: 5
Multiple: 5
$1.60 ($1.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCFS206 32.768KDZB-UBCopy
Manufacturer Standard Lead Time11 weeks
Order Code145708502
Product RangeCFS206
Technical Datasheet
Product RangeCFS206
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageCylinder Radial, 6.2mm x 2mm Dia
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Product Overview
The CFS206 32.768KDZB-UB is a 6.2 x 2mm Cylindrical Type Tuning Fork Crystal Unit. It is best suited for portable devices with low current consumption. Acts as a clock source in digital equipment.
- Ageing ±3ppm Per Year Max
- 35kΩ ESR
Applications
Portable Devices, Industrial
Technical Specifications
Product Range
CFS206
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 6.2mm x 2mm Dia
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
