Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No330011
Order Code146196702
Also Known AsGTIN UPC EAN: 5051073300110
Technical Datasheet
462 total stock globally
151 more incoming. You can reserve stock now
462 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $73.660 ($84.709) |
Price for:Each
Minimum: 1
Multiple: 1
$73.66 ($84.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No330011
Order Code146196702
Also Known AsGTIN UPC EAN: 5051073300110
Technical Datasheet
Stripping Capacity AWG28AWG to 18AWG
Stripping Capacity Metric0.3mm to 1mm
For Use WithPrecision Wires
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
330011 is a compact precision wire stripper for repeatable, damage free stripping of PVC, PTFE & similar coated wire.
- Wire stripper adjustable size 3
- Graduated depth stop for stripping to precise lengths
- Specially hardened blades for outstanding long term performance
- Adjustable to strip 6 wire diameters: 0.30 / 0.40 / 0.50 / 0.60 / 0.80 und 1.00mm Ø
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stripping Capacity AWG
28AWG to 18AWG
For Use With
Precision Wires
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.3mm to 1mm
Product Range
-
Technical Docs (1)
Alternatives for 330011
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02