MA2632
Tool Case Plus, Technicians, 50 Pockets, Waterproof, 420 mm Height, 460 mm Width, 210 mm Depth
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $178.680 ($205.482) |
Product Information
Product Overview
C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.
- 50 Pockets and holders including fold out panels for easy tool access
- 100% Waterproof and crackproof rubberised base
- Padded handle and shoulder strap for maximum comfort
- Padded central compartment fits laptop
- Internal document pocket
- Dimensions (HxWxD): 420mm x 460mm x 210mm
Notes
Contents Not Supplied
Technical Specifications
PET (Polyester)
460mm
Magma
420mm
210mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MA2632
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate

