Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT2250
Order Code243283602
Also Known AsGTIN UPC EAN: 5013969215816
Technical Datasheet
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $91.620 ($105.363) |
Price for:Each
Minimum: 1
Multiple: 1
$91.62 ($105.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2250
Order Code243283602
Also Known AsGTIN UPC EAN: 5013969215816
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric12mm to 36mm
For Use WithSWA Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
50% faster than conventional SWA stripping methods. Scores armour strands to a uniform depth for a clean break off and trouble free gland connection. Automatic cable clamp applies constant pressure throughout the cut with no re-tightening necessary. Wide cable clamp ensures perfect blade to cable alignment for precise cuts. Rugged all-metal construction with integrated spare blade holder. Perfect results on cables from 12mm up to 36mmØ.
- Fast, clean, safe stripping of SWA cables - up to 50% quicker than conventional stripping methods
- Robust metal alloy body for exceptional strength & durability
- High performance, long lasting hardened steel alloy cutting blade
- Integrated spare blade holder for quick blade changes - supplied with 5 spare blades
- Wide stripping capacity of 12mm up to 36mm Ø
Technical Specifications
Stripping Capacity AWG
-
For Use With
SWA Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
12mm to 36mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82033000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.531