Print Page
Image is for illustrative purposes only. Please refer to product description.
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $23.390 ($26.8985) |
Price for:Each
Minimum: 1
Multiple: 1
$23.39 ($26.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2308
Order Code452859602
Technical Datasheet
Tweezer Tip TypeStraight, Blunt
Overall Length145mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
T2308 is an universal tweezer.
- 145mm size, black colour
- Hardened, carbon steel bow, matt black anti-glare finish
- Precision welded joint for consistent, repetitive action
- Blunt tips, 3.5mm wide
- Finely serrated inside
Technical Specifications
Tweezer Tip Type
Straight, Blunt
SVHC
No SVHC (21-Jan-2025)
Overall Length
145mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032