Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3230
Order Code437851002
Also Known AsGTIN UPC EAN: 5013969249514
Technical Datasheet
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $85.520 ($98.348) |
Price for:Each
Minimum: 1
Multiple: 1
$85.52 ($98.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3230
Order Code437851002
Also Known AsGTIN UPC EAN: 5013969249514
Technical Datasheet
Blade Diameter-
Cutting Depth Max-
Product Overview
T3230 is an adjustable hole saw. It is suitable for downlights, ventilation and electrical outlet installation HSS split point pilot bit for reduced bit walk.
- Tri-cut design for accurate, clean holes 19mm to 127mm
- Synchronised blade adjustment for faster sizing
- Integrated measuring guide for a variety of hole cutting applications
- Carbon steel teeth provide exceptional cutting performance in plasterboard, softwood and OSB
- Shroud to capture dust and debris, keeping user and user work site cleaner
- 6.35mm Hex shank for secure fitment
- No additional arbour or attachments required
Contents
Adjustable Hole Saw, 2 Sets of Teeth Comprising of Three Blades (Set 1 for Hole Sizes 19mm to 100mm and Set 2 for Hole Sizes 45mm to 127mm)
Technical Specifications
Blade Diameter
-
SVHC
No SVHC (21-Jan-2025)
Cutting Depth Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.669