Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3883
Order Code246925501
Product RangeCK Tools - Ecotronic ESD Cutters
Also Known AsGTIN UPC EAN: 5013969938838
Technical Datasheet
97 total stock globally
Need more?
97 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.580 ($31.717) |
Price for:Each
Minimum: 1
Multiple: 1
$27.58 ($31.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3883
Order Code246925501
Product RangeCK Tools - Ecotronic ESD Cutters
Also Known AsGTIN UPC EAN: 5013969938838
Technical Datasheet
Cutter TypeSide
Overall Length132mm
Cut TypeFull Flush
Cutting Capacity Max1.3mm
Cutting Edge Hardness-
Product RangeCK Tools - Ecotronic ESD Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
Supplied in various sizes and shapes, with the option of ESD safe versions, these cutters are ideal for detailed electronics work.
- Lightweight, precision side cutters for fine cutting applications (e.g Microelectronics and precision mechanics)
- Suitable for cutting soft copper wires of up to 1.3mmØ / 16AWG
- Micro, tapered cutting head for greater access in confined spaces
- Sharp, precision ground cutting edges with a full flush cut
- Special tool steel blade, hardened for long-term cutting performance
- Elecro-static discharging handles - dissipative 10⁸
- Contoured, dual component handle design for comfortable working
- Black oxidised finish for corrosion resistance and reduced glare
- Smooth-action return spring for convenience during repetitive work
- Joint with durable stainlesss steel rivet
- Technical information: Total length: 132 mm. Blade length: 8 mm. Cutting angle: 21°. Head Height (from joint to tip): 16 mm
- Head Width (Widest point): 9,5 mm. Steel Thickness: 2 mm. Cutting Capacity (Copper only) : 1,3 mm / 16 AWG
Technical Specifications
Cutter Type
Side
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
132mm
Cutting Capacity Max
1.3mm
Product Range
CK Tools - Ecotronic ESD Cutters
Technical Docs (1)
Alternatives for T3883
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083