Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3885
Order Code246925802
Also Known AsGTIN UPC EAN: 5013969938852
Technical Datasheet
20 total stock globally
5 more incoming. You can reserve stock now
20 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $24.600 ($28.290) |
Price for:Each
Minimum: 1
Multiple: 1
$24.60 ($28.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3885
Order Code246925802
Also Known AsGTIN UPC EAN: 5013969938852
Technical Datasheet
Cutting Edge Hardness-
Product Overview
- Lightweight, precision side cutters for fine cutting applications
- Suitable for cutting soft copper wires of up to 1.3mmØ / 16AWG
- Slim, tapered head for access in confined spaces
- Sharp, precision ground cutting edges with a full flush cut
- Special tool steel blade, hardened for long-term cutting performance
- Elecro-static discharging handles - dissipative 10⁸
- Contoured, dual component handle design for comfortable working
- Black oxidised finish for corrosion resistance and reduced glare
- Smooth-action return spring for convenience during repetitive work
- Joint with durable stainlesss steel rivet
- Technical information: Total length: 139 mm. Blade length: 9 mm. Cutting angle: 21°. Head Height (from joint to tip): 18 mm
- Head Width (Widest point): 10 mm. Steel Thickness: 2,5 mm. Cutting Capacity (Copper only) : 1,3 mm / 16 AWG
Technical Specifications
Cutting Edge Hardness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699