Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3887Copy
Manufacturer Standard Lead Time7 weeks
Order Code246925901
Product RangeCK Tools - Ecotronic ESD Cutters
Also Known AsGTIN UPC EAN: 5013969938876
Your Part Number
100 total stock globally
24 more incoming. You can reserve stock now
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.830 ($34.3045) |
Price for:Each
Minimum: 1
Multiple: 1
$29.83 ($34.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3887Copy
Manufacturer Standard Lead Time7 weeks
Order Code246925901
Product RangeCK Tools - Ecotronic ESD Cutters
Also Known AsGTIN UPC EAN: 5013969938876
Technical Datasheet
Cutter TypeSide
Overall Length136mm
Cut TypeFull Flush
Cutting Capacity Max1.6mm
Cutting Edge Hardness-
Product RangeCK Tools - Ecotronic ESD Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
Supplied in various sizes and shapes, with the option of ESD safe versions, these cutters are ideal for detailed electronics work.
- Precision side cutters for fine cutting applications
- Suitable for cutting soft copper wires of up to 1.6mmØ / 14AWG
- Sharp, precision ground cutting edges with a full flush cut
- Special tool steel blade, hardened for long-term cutting performance
- Elecro-static discharging handles - dissipative 10⁸
- Contoured, dual component handle design for comfortable working
- Black oxidised finish for corrosion resistance and reduced glare
- Smooth-action return spring for convenience during repetitive work
- Joint with durable stainlesss steel rivet
- Technical information: Total length: 136mm, Blade length: 10mm, Cutting angle: 21° Head Height (from joint to tip): 21mm
- Head Width (Widest point): 12mm, Steel Thickness: 3mm, Cutting Capacity (Copper only): 1.6mm / 14 AWG
Technical Specifications
Cutter Type
Side
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
136mm
Cutting Capacity Max
1.6mm
Product Range
CK Tools - Ecotronic ESD Cutters
Technical Docs (1)
Alternatives for T3887
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103
