Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4455Copy
Manufacturer Standard Lead Time8 weeks
Order Code351717901
Also Known AsGTIN UPC EAN: 5013969246551
Your Part Number
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.320 ($53.268) |
Price for:Each
Minimum: 1
Multiple: 1
$46.32 ($53.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4455Copy
Manufacturer Standard Lead Time8 weeks
Order Code351717901
Also Known AsGTIN UPC EAN: 5013969246551
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multi-purpose tool for locking systems of electric, gas and water enclosures and other technical installations in buildings
- Innovative key heads with integrated multiple functions
- Heavy duty cast alloy construction for strength
- 6mm Bit driver adapter & double ended screwdriver bit included (PH2 / Slotted 1mm x 7mm)
- Fittings: Two Way Key 3-5mm, Square 5, 6, 7 & 8mm, Three-Square 7, 8 & 9 mm, 1/4" hexagon for bits & 7mm Hexagon
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
