Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4511Copy
Manufacturer Standard Lead Time7 weeks
Order Code247056801
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.300 ($19.895) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$17.30 ($19.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4511Copy
Manufacturer Standard Lead Time7 weeks
Order Code247056801
Technical Datasheet
Kit Contents6 Pieces of Pozidrive Bits
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4511 is a 6-piece Screwdriver Bit Set features torsion control technology to withstand the stresses of high torque applications. It is made of specially formulated V steel alloy for extreme toughness.
- Manufactured from specially formulated V8 steel alloy for extreme toughness
- Features torsion control technology to withstand the stresses of high torque applications
- Blue steel impact bits provide a vasty extended working life
- Colour coded for convenience
- Bit length: 50 mm
- Contents of set: 2 x PZ1 / 3 x PZ2 / 1 x PZ3
Applications
Maintenance & Repair
Contents
PZ1 x2, PZ2 x3, PZ3 x1 Pozidrive bits.
Technical Specifications
Kit Contents
6 Pieces of Pozidrive Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088
