Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4524Copy
Manufacturer Standard Lead Time7 weeks
Order Code151893601
Your Part Number
14 total stock globally
6 more incoming. You can reserve stock now
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.200 ($10.580) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$9.20 ($10.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4524Copy
Manufacturer Standard Lead Time7 weeks
Order Code151893601
Technical Datasheet
Kit Contents1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 5.5mm, 6mm Hex Bits
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4524 is a 8 Piece hex screwdriver bit set.
- Bits made from special S2 Alloy steel
- Precision machined tips for an exact screw fit & damage free screwdriving
- Length of bits: 25 mm
- Contents: 1.5, 2, 2.5, 3, 4, 5, 5.5 & 6 mm
Applications
Maintenance & Repair
Contents
1.5 to 6mm Hex bits(x8).
Technical Specifications
Kit Contents
1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 5.5mm, 6mm Hex Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056245
