Print Page
Image is for illustrative purposes only. Please refer to product description.
39 total stock globally
Need more?
39 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $42.150 ($48.4725) |
Price for:Each
Minimum: 1
Multiple: 1
$42.15 ($48.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4525
Order Code62870002
Technical Datasheet
Kit Contents4.5mm, 7mm Slot, PH1, PH2, PH3 Phillips, PZ1, PZ2, PZ3 Pozidrive, TX15, TX20 Torx Bits
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4525 is a 10-piece 1/4-inch Hexagon Bit Set with long reach.
- Bits made from special S2 Alloy steel
- Precision machined tips for an exact screw fit & damage free screwdriving
- Length of bits: 100 mm
- Contents: Slotted: 4, 5 & 7mm. Pozidriv: 1, 2 & 3. Phillips: 1, 2 & 3. TX: 15 & 20
Applications
Industrial
Contents
Slot (4.5 and 7mm), Phillips (PH1, PH2 and PH3), Pozidrive (PZ1, PZ2 and PZ3), Torx (TX15 and TX20) Bits.
Technical Specifications
Kit Contents
4.5mm, 7mm Slot, PH1, PH2, PH3 Phillips, PZ1, PZ2, PZ3 Pozidrive, TX15, TX20 Torx Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26