Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4845 13Copy
Manufacturer Standard Lead Time8 weeks
Order Code172536501
Your Part Number
6 total stock globally
2 more incoming. You can reserve stock now
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.520 ($52.348) |
Price for:Each
Minimum: 1
Multiple: 1
$45.52 ($52.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4845 13Copy
Manufacturer Standard Lead Time8 weeks
Order Code172536501
Technical Datasheet
Product Overview
Zirconia ceramic tips - safe trimming of highly sensitive electrical components, highly acid resistant (other than Hydrofluoric), solder repellent & electrically non-conductive. Heat resistant up to 1000°C for safe use. Non-magnetic to prevent electro-magnetic damage.
- Zirconia ceramic tips - safe trimming of highly sensitive electrical components
- No electromagnetic induction
- No eddy current loss in HF (high frequency)
- 100 % electric insulation
- 100 % non-magnetic
- 100 % non-static
- Unequalled resistance to wear – 10 x better than metal / 100 x better than plastic
- Total heat resistance of blades up to 1000°C
- Extremely low thermal conductivity
- 100 % rustproof
- Highly resistant to all strong acids ( other than Hydrofluoric)
- Anti-stick surface to prevent solder, soft or Silverm to adhere to surfaces
- Contamination free blades make them suitable for clean-rooms
- Blade width: 1,3 mm
- Blade thickness: 0,4 mm
- Visible blade length: 15 mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
