Print Page
Image is for illustrative purposes only. Please refer to product description.
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $25.220 ($29.003) |
Price for:Each
Minimum: 1
Multiple: 1
$25.22 ($29.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT49245-1
Order Code452860501
Technical Datasheet
Overall Length195mm
Blade Length100mm
Product Overview
T49245-1 is a DextroVDE slim screwdriver MOD 1.
- MOD1 Icon screwdriver tip module, 5.0mm icon diameter
- 100mm icon screw driver blade length
- 95mm icon screw driver handle length
- Slim shafted screwdrivers for easy access to recessed screws
- Slim shafted insulated blades - allow access to recessed screws and fixings
- VDE approved - individually tested to 10,000V for safe working up to 1,000V
- 100% German manufactured - quality and performance assured
- Dual component, ergonomic handle - specifically designed for use by electricians
- Premium quality chrome vanadium steel blades - for exceptional strength & durability
Technical Specifications
Overall Length
195mm
Blade Length
100mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045