Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT5989Copy
Order Code462798401
Also Known AsGTIN UPC EAN: 5013969250855
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $527.560 ($606.694) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$527.56 ($606.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT5989Copy
Order Code462798401
Also Known AsGTIN UPC EAN: 5013969250855
Technical Datasheet
Kit Contents0
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Your all-in-one solution for solar PV. The CK Tools T5989 Solar Termination Kit is a specially curated, comprehensive solution for the efficient and safe termination of solar PV cables. This kit is designed to meet the growing demand for reliable solar energy solutions, providing professionals and DIYers with the essential tools needed for quick and simple installation.
- Comprehensive Kit: Includes all the essential tools for cutting, stripping, and crimping solar cables, ensuring you have everything you need
- Quick and Simple: Streamlines the termination process, from preparing the cable to installing MC4 connectors, saving you valuable time on the job
- Reliable Performance: Facilitates robust electrical connections, ensuring safety and optimal performance of your solar PV system
Contents
C.K Tools wallet, Ratchet crimping plier for MC3/MC4 connectors, Redline VDE cable cutters (210mm), Jokari PV strip PRO, Dextro VDE UltraSlim SL-PZ2U, MC4 solar spanner 1000V, MC4 solar, Spanner 1500V.
Technical Specifications
Kit Contents
0
Plug Type
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.81
