Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT6219 025
Order Code209440802
Also Known AsGTIN UPC EAN: 5013969979688
Technical Datasheet
243 total stock globally
Need more?
243 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $27.220 ($31.303) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$27.22 ($31.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT6219 025
Order Code209440802
Also Known AsGTIN UPC EAN: 5013969979688
Technical Datasheet
Volume-
Weight-
Product Overview
The T6219 025 is a 200mm All Purpose Glue Stick for use with glue guns.
- 25 Glue Sticks à 20 g
- Diameter: 11 mm
- Length: 200 mm
- Colour: transparent
Applications
Maintenance & Repair
Technical Specifications
Volume
-
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:35061000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.492